| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-201 |
333-080-558-201
| Heilind Number: | EDA333-080-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a double-row design and Copper Alloy contact material, it offers exceptional performance and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 80 positions for efficient data transfer. Perfect for board-to-board connections, its right-angle mount orientation allows for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality component.

