| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-202 |
333-080-558-202
| Heilind Number: | EDA333-080-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for efficient signal transmission. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a double-row design and 80 positions, it offers ample connectivity options for your circuit boards. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Upgrade your PCB assembly with this essential component for seamless performance.

