| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-203 |
333-080-558-203
| Heilind Number: | EDA333-080-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 80 positions, it offers ample space for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and versatile solution for your connectivity needs. Its right-angle mount orientation further enhances convenience, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component and experience seamless connectivity like never before.

