| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-207 |
333-080-558-207
| Heilind Number: | EDA333-080-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer exceptional conductivity for up to 80 positions. Perfect for space-saving applications, its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile choice for various electronic devices. Elevate your connectivity game with this essential component.

