| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-208 |
333-080-558-208
| Heilind Number: | EDA333-080-558-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connections with this high-performing Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers a total of 80 positions for seamless board-to-board connectivity. The right-angle mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this connector for efficient power delivery, with a rated amperage of 3A. Ideal for use in a wide range of electronic applications, it's a must-have component for your PCB connectivity needs.

