| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-212 |
333-080-558-212
| Heilind Number: | EDA333-080-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a high amperage capacity of 3A, it ensures reliable power transmission. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it enables precise board-to-board connections with 80 positions available. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Ideal for applications in industries such as telecommunications, consumer electronics, and automotive, this Card Edge Connector is a must-have component for your PCB assembly projects.

