| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-803 |
333-080-558-803
| Heilind Number: | EDA333-080-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material in a sleek green finish. With two rows of 80 positions each, it offers ample connectivity for your circuitry. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential connector for seamless and efficient electronic connections.

