| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-808 |
333-080-558-808
| Heilind Number: | EDA333-080-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Specially designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, it offers a high amperage of 3A for efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the right-angle mount orientation facilitates easy installation. Featuring 80 positions, it's perfect for complex circuitry setups. Operating smoothly in a wide temperature range of -40 to 105°C, this connector guarantees consistent performance in diverse environmental conditions. Upgrade your PCBs with this essential component for seamless data transfer and functionality.

