| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-558-812 |
333-080-558-812
| Heilind Number: | EDA333-080-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With a 3A amperage capacity, it's suitable for power-intensive systems. Boasting two rows of 80 positions each, it allows for efficient signal routing. The copper alloy contacts guarantee stable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its right-angle mount orientation offers flexibility in PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Elevate your connectivity with this essential component.

