| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-201 |
333-080-559-201
| Heilind Number: | EDA333-080-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 80 positions for efficient data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.

