| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-202 |
333-080-559-202
| Heilind Number: | EDA333-080-559-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Expertly designed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring a double-row configuration with 80 positions, it offers ample connectivity options for your circuit board. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both efficient and resilient. Upgrade your connectivity solutions with this essential connector for your next project.

