| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-204 |
333-080-559-204
| Heilind Number: | EDA333-080-559-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With dual rows for efficient signal transmission, it offers a high amperage rating of 3 A, ensuring reliable power delivery. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Boasting 80 positions for versatile use, this connector is ideal for applications requiring a secure and robust interface. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your connectivity with this essential component.

