| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-207 |
333-080-559-207
| Heilind Number: | EDA333-080-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this Card Edge Connector, designed for seamless integration and reliable performance. Boasting a vibrant green color, it adds a touch of visual appeal to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high-density interconnection with precision. Featuring 80 positions in total, this connector facilitates extensive data and power transmission. Its right-angle mount orientation allows for efficient PCB layout design. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality in diverse environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.

