| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-803 |
333-080-559-803
| Heilind Number: | EDA333-080-559-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a robust copper alloy contact material and a current rating of 3 A, it guarantees efficient power transmission. The right-angle mount orientation and dual-row configuration with 80 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Trust in this connector for secure and stable board-to-board connections in your projects.

