| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-807 |
333-080-559-807
| Heilind Number: | EDA333-080-559-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB setup with our Card Edge Connector. Designed with precision and efficiency in mind, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in various environments. With double rows and a total of 80 positions, it allows for seamless integration and reliable data transfer. The copper alloy contact material guarantees long-lasting conductivity, while the .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Its right-angle mount orientation further optimizes space utilization, making it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

