| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-559-812 |
333-080-559-812
| Heilind Number: | EDA333-080-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power transmission. With a double-row layout and 80 positions, it offers ample space for your components. The .156-inch pitch and .2-inch row spacing allow for easy mating, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, from industrial machinery to telecommunications equipment. Experience the perfect blend of quality and functionality with our Card Edge Connector.

