333-080-560-207

Heilind Number:EDA333-080-560-207
Manufacturer:EDAC
Manufacturer Number:333-080-560-207
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-080-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-080-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 80 positions, it offers high-density connectivity while maintaining optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures consistent performance in various environments. The sleek green color adds a touch of visual appeal to your PCB setup, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure connections in your electronic applications.