| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-560-212 |
333-080-560-212
| Heilind Number: | EDA333-080-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees secure connections, while the double-row design with 80 positions allows for versatile and efficient PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Perfect for a wide range of applications, this connector is suitable for use in temperatures ranging from -40 to 105 °C. Upgrade your connectivity setup with this essential component.

