| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-560-802 |
333-080-560-802
| Heilind Number: | EDA333-080-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this dual-row connector offers 80 positions for secure and efficient data transmission. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in demanding environments. The green color coding not only adds a visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your connection solutions with this reliable and high-performance component.

