| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-080-560-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-080-560-812 |
333-080-560-812
| Heilind Number: | EDA333-080-560-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-080-560-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. The two-row configuration with a total of 80 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications. Trust in the quality and efficiency of this green-colored connector for all your board-to-board PCB connection needs.

