| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-520-212 |
333-082-520-212
| Heilind Number: | EDA333-082-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic setups. With two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the 82 available positions cater to versatile connection needs. Designed for straight mounting orientation, it's perfect for various applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Elevate your connectivity game with this essential component.

