| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-521-203 |
333-082-521-203
| Heilind Number: | EDA333-082-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in dual-row setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance with a high amperage rating of 3A. Featuring 82 positions in a .156-inch pitch, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation facilitates easy installation. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environmental conditions. Trust in our high-quality connector for efficient board-to-board connections in your projects.

