| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-521-208 |
333-082-521-208
| Heilind Number: | EDA333-082-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a vibrant Green color, this connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of precisely engineered Copper Alloy contacts, each spaced at .156 inches and .2 inches, and a total of 82 positions, it guarantees seamless signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your device with this essential component.

