| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-521-212 |
333-082-521-212
| Heilind Number: | EDA333-082-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With 82 positions spread across two rows and a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and compact design make it easy to integrate, while its 3A amperage rating guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Upgrade your systems with this essential component for seamless data transfer and functionality.

