| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-521-802 |
333-082-521-802
| Heilind Number: | EDA333-082-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees durability and reliable performance. With a pitch of .156 inches and 82 positions spread across two rows, it ensures efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105°C, it's suitable for diverse industrial environments. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with this essential component.

