| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-521-803 |
333-082-521-803
| Heilind Number: | EDA333-082-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission. With a green color and a sleek straight mount orientation, this connector not only offers functionality but also adds a touch of sophistication to your PCB setup. Its dual row design, with a total of 82 positions and a pitch of .156 inches, allows for efficient data transfer. Operating smoothly within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.

