| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-523-803 |
333-082-523-803
| Heilind Number: | EDA333-082-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for ensuring seamless data transmission. Designed with precision and reliability in mind, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing optimal performance in various environmental conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic devices. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts, accommodating 82 positions for versatile connectivity options. Engineered for longevity, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your setup with this high-quality connector, perfect for board-to-board connections in electronic systems.

