| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-523-812 |
333-082-523-812
| Heilind Number: | EDA333-082-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With two rows of contact points, each crafted from high-quality Copper Alloy, it ensures reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating up to 82 positions for versatile connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility in orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in even the harshest environments. Trust in this essential component for your PCB assembly needs.

