| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-524-212 |
333-082-524-212
| Heilind Number: | EDA333-082-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row configuration, it offers 82 positions for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this essential component.

