| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-540-207 |
333-082-540-207
| Heilind Number: | EDA333-082-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-540-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable signal transmission. Boasting a dual-row configuration with 82 positions and a pitch of .156 inches, it provides ample connectivity options. The straight-mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its high-quality construction for efficient and secure board-to-board connections. Elevate your electronic assembly projects with this essential component.

