| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-540-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-540-808 |
333-082-540-808
| Heilind Number: | EDA333-082-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-540-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions, from -40 to 105 °C. With two rows and a total of 82 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Whether for industrial or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.

