| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-541-212 |
333-082-541-212
| Heilind Number: | EDA333-082-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green color, offers seamless integration into your electronic setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its two-row design, made of high-quality Copper Alloy contacts, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it accommodates 82 positions with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Elevate your PCB connections with this indispensable connector.

