| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-541-804 |
333-082-541-804
| Heilind Number: | EDA333-082-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic assembly needs. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 3 A, it ensures optimal performance in power transmission. Its double-row configuration, with 82 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, facilitates seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee long-lasting durability and conductivity. Engineered for versatility, it offers straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for various industrial environments. Elevate your PCB design with this essential component, a must-have in any electronics assembly toolkit.

