| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-541-808 |
333-082-541-808
| Heilind Number: | EDA333-082-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in challenging environments. With two rows of high-quality Copper Alloy contacts, each pitch perfectly spaced at .156 inches, it offers reliable power delivery at a maximum amperage of 3A. Featuring 82 positions for enhanced versatility, this straight-mount connector guarantees secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for demanding industrial applications. Trust in our connector to streamline your PCB assembly process and elevate your system's performance.

