| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-542-207 |
333-082-542-207
| Heilind Number: | EDA333-082-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable power transmission with an amperage rating of 3A. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless board-to-board connections. With 82 positions available, this connector supports versatile applications in various industries. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for efficient and secure electronic connections.

