| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-542-802 |
333-082-542-802
| Heilind Number: | EDA333-082-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with this efficient Card Edge Connector. Designed for seamless integration in PCB assemblies, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a dual-row configuration and 82 positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assemblies with this high-quality connector for optimal performance.

