| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-542-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-542-808 |
333-082-542-808
| Heilind Number: | EDA333-082-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-542-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also provides reliable performance. With a robust amperage rating of 3A and constructed from UL 94V-0 Thermoplastic Polyester, it ensures safe and durable operation even in demanding environments. Its double-row design with 82 positions offers ample connectivity options, while the Copper Alloy contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

