| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-544-212 |
333-082-544-212
| Heilind Number: | EDA333-082-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a crucial component for seamless information transfer. Designed for precision and efficiency, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 82 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization. Trust in our connector for secure and high-performance board-to-board connections.

