| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-544-808 |
333-082-544-808
| Heilind Number: | EDA333-082-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Boasting a sleek green design, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in various environments. With two rows of contacts made from Copper Alloy, it offers seamless communication between circuit boards. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 82 positions provide ample room for expansion. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its efficiency to streamline your PCB connectivity needs.

