| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-555-802 |
333-082-555-802
| Heilind Number: | EDA333-082-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for efficiency and durability, this connector boasts a vibrant green hue and meets stringent UL 94V-0 standards with its Thermoplastic Polyester housing material. With two rows of high-performance Copper Alloy contacts, each capable of handling up to 3 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 82 positions, facilitating complex circuitry setups. Operating flawlessly in a wide temperature range from -40 to 105 °C, it offers versatility for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector arsenal for seamless and efficient PCB integration.

