| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-555-808 |
333-082-555-808
| Heilind Number: | EDA333-082-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a classic Green hue, ensuring reliability and longevity. With two rows of Copper Alloy contacts, it offers a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements. Boasting 82 positions, it facilitates extensive data transmission and power distribution. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your connectivity solutions with this essential connector.

