| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-556-212 |
333-082-556-212
| Heilind Number: | EDA333-082-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 82 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide array of applications. Its straight mount orientation simplifies installation, making it an essential part of any electronic setup. Trust in its quality and performance for all your connectivity needs.

