| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-558-201 |
333-082-558-201
| Heilind Number: | EDA333-082-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of high-performance contacts, each crafted from durable copper alloy. With a pitch of .156 inches and a total of 82 positions, it ensures efficient signal transmission in your PCB assembly. The UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

