| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-558-802 |
333-082-558-802
| Heilind Number: | EDA333-082-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-558-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Expertly crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .156 inches and 82 positions spread across 2 rows, it offers ample connectivity options. The vibrant green color not only adds a touch of aesthetics but also signifies its environmental compliance. Designed for right-angle mounting, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a robust solution for your connectivity needs. Trust in its quality and performance for all your board-to-board PCB connections.

