| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-558-803 |
333-082-558-803
| Heilind Number: | EDA333-082-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a double-row design and 82 positions, this connector offers ample connectivity options, while the copper alloy contacts provide efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronic systems with this essential connector for optimal performance.

