| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-558-804 |
333-082-558-804
| Heilind Number: | EDA333-082-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-558-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and a contact material of copper alloy, it offers seamless connectivity with a pitch of .156 inches and a row spacing of .2 inches. Boasting 82 positions and a right-angle mount orientation, it allows for efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C, it's suitable for use in diverse applications. Upgrade your setup with this essential component for superior performance.

