333-082-559-212

Heilind Number:EDA333-082-559-212
Manufacturer:EDAC
Manufacturer Number:333-082-559-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-082-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-082-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Crafted with precision, this connector features 82 positions across 2 rows, ensuring efficient transmission of signals. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is maintained. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential connector.