| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-559-808 |
333-082-559-808
| Heilind Number: | EDA333-082-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, it adds a touch of distinction to your assembly. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. This connector boasts a 3A amperage capacity, making it suitable for various power and signal applications. Its two-row configuration with a total of 82 positions allows for efficient and reliable connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the board. Whether for data transmission or power distribution, this connector offers superior performance. Its right-angle mount orientation saves space and facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Explore the possibilities with our Card Edge Connector and elevate your electronic designs.

