| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-560-212 |
333-082-560-212
| Heilind Number: | EDA333-082-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-560-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 82 positions for optimal signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a range of operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its green color adds visual distinction. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Explore its potential in enhancing the functionality of your electronic assemblies.

