| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-082-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-082-560-802 |
333-082-560-802
| Heilind Number: | EDA333-082-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-082-560-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration within PCB assemblies. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. With a total of 82 positions spread across two rows, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic toolkit.

